Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

82_MBX-50-0-28/111_NE | |
|---|---|
DigiKey Part Number | 3628-82_MBX-50-0-28/111_NE-ND |
Manufacturer | |
Manufacturer Product Number | 82_MBX-50-0-28/111_NE |
Description | 82_MBX-50-0-28/111_NE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MBX Connector Jack, Female Socket 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 82_MBX-50-0-28/111_NE Models |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Bulk | Center Contact Material Brass |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Liquid Crystal Polymer (LCP) |
Shield Termination Solder | Operating Temperature -55°C ~ 155°C |
Impedance 50 Ohms | Voltage Rating 330 V |
Mounting Type Through Hole | Mating Cycles 100 |
Fastening Type Snap-On | Base Product Number |
Frequency - Max 6 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 82_MBX-50-0-28/111_NH | Huber+Suhner, Inc. | 0 | 3628-82_MBX-50-0-28/111_NH-ND | 131,38870 Kč | Parametric Equivalent |
| 82_MBX-50-0-28/111_NM | Huber+Suhner, Inc. | 0 | 3628-82_MBX-50-0-28/111_NM-ND | 133,87485 Kč | Parametric Equivalent |
| 82_MBX-50-0-3/111_NE | Huber+Suhner, Inc. | 0 | 3628-82_MBX-50-0-3/111_NE-ND | 299,22000 Kč | Parametric Equivalent |
| 82_MBX-50-0-3/111_NH | Huber+Suhner, Inc. | 0 | 3628-82_MBX-50-0-3/111_NH-ND | 229,72000 Kč | Parametric Equivalent |
| 82_MBX-50-0-4/113_NE | Huber+Suhner, Inc. | 0 | 3628-82_MBX-50-0-4/113_NE-ND | 321,06000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 202,92500 Kč | 2 029,25 Kč |
| Unit Price without VAT: | 202,92500 Kč |
|---|---|
| Unit Price with VAT: | 245,53925 Kč |





