Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

81_MMBX-50-0-11/111_NM | |
|---|---|
DigiKey Part Number | 3628-81_MMBX-50-0-11/111_NM-ND |
Manufacturer | |
Manufacturer Product Number | 81_MMBX-50-0-11/111_NM |
Description | 81_MMBX-50-0-11/111_NM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MMBX Connector Plug, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 81_MMBX-50-0-11/111_NM Models |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Bulk | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Bronze |
Connector Style | Body Finish Gold |
Connector Type Plug, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Liquid Crystal Polymer (LCP); Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -55°C ~ 155°C |
Impedance 50 Ohms | Voltage Rating 330 V |
Mounting Type Through Hole | Mating Cycles 100 |
Fastening Type Snap-On | Base Product Number |
Frequency - Max 12.4 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 81_MMBX-50-0-2/111_NE | Huber+Suhner, Inc. | 539 | 3628-81_MMBX-50-0-2/111_NE-ND | 519,70000 Kč | Parametric Equivalent |
| 81_MMBX-50-0-2/111_NH | Huber+Suhner, Inc. | 0 | 3628-81_MMBX-50-0-2/111_NH-ND | 282,97530 Kč | Parametric Equivalent |
| 81_MMBX-50-0-2/111_NM | Huber+Suhner, Inc. | 0 | 3628-81_MMBX-50-0-2/111_NM-ND | 291,35564 Kč | Parametric Equivalent |
| R223435000 | Radiall USA, Inc. | 0 | 2201-R223435000-ND | 325,26000 Kč | Parametric Equivalent |
| R223435000W | Radiall USA, Inc. | 0 | 2201-R223435000W-ND | 356,64680 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 317,54856 Kč | 79 387,14 Kč |
| Unit Price without VAT: | 317,54856 Kč |
|---|---|
| Unit Price with VAT: | 384,23376 Kč |





