
72_Z-0-0-13/--5_-H | |
|---|---|
DigiKey Part Number | 3628-72_Z-0-0-13/--5_-H-ND |
Manufacturer | |
Manufacturer Product Number | 72_Z-0-0-13/--5_-H |
Description | CONN SOLDER TAG N TYPE CON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Solder Tag For N Type Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | N Type | |
Accessory Type | Solder Tag | |
For Use With/Related Products | N Type Connectors | |
Body Material | - | |
Body Finish | - | |
Features | - | |
Color | - | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,35000 Kč | 131,35 Kč |
| 10 | 111,58600 Kč | 1 115,86 Kč |
| 25 | 104,59320 Kč | 2 614,83 Kč |
| 50 | 99,60020 Kč | 4 980,01 Kč |
| 100 | 94,84290 Kč | 9 484,29 Kč |
| 250 | 88,90592 Kč | 22 226,48 Kč |
| 500 | 84,66478 Kč | 42 332,39 Kč |
| 1 000 | 80,62760 Kč | 80 627,60 Kč |
| 2 500 | 75,58584 Kč | 188 964,60 Kč |
| Unit Price without VAT: | 131,35000 Kč |
|---|---|
| Unit Price with VAT: | 158,93350 Kč |


