
72_Z-0-0-1/--5_-H | |
|---|---|
DigiKey Part Number | 3628-72_Z-0-0-1/--5_-H-ND |
Manufacturer | |
Manufacturer Product Number | 72_Z-0-0-1/--5_-H |
Description | CONN SOLDER TAG BNC CONNECTORS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Solder Tag For BNC Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | BNC | |
Accessory Type | Solder Tag | |
For Use With/Related Products | BNC Connectors | |
Body Material | - | |
Body Finish | - | |
Features | - | |
Color | - | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,73000 Kč | 50,73 Kč |
| 10 | 43,13100 Kč | 431,31 Kč |
| 25 | 40,43280 Kč | 1 010,82 Kč |
| 50 | 38,50040 Kč | 1 925,02 Kč |
| 100 | 36,66070 Kč | 3 666,07 Kč |
| 250 | 34,36372 Kč | 8 590,93 Kč |
| 500 | 32,72264 Kč | 16 361,32 Kč |
| 1 000 | 31,16137 Kč | 31 161,37 Kč |
| 2 500 | 29,21176 Kč | 73 029,40 Kč |
| Unit Price without VAT: | 50,73000 Kč |
|---|---|
| Unit Price with VAT: | 61,38330 Kč |


