6606_SMA-50-3/199_NE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol XMA
In Stock: 9
Unit Price: 5 703,06000 Kč
Datasheet

Parametric Equivalent


Amphenol XMA
In Stock: 5
Unit Price: 8 419,99000 Kč
Datasheet

Parametric Equivalent


Amphenol XMA
In Stock: 0
Unit Price: 8 327,72300 Kč

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: 2 696,14000 Kč
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 0
Unit Price: 3 933,89120 Kč
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 0
Unit Price: 6 446,90680 Kč
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: 3 005,02000 Kč
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: 10 299,52000 Kč
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: 9 793,47000 Kč
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: 13 067,48000 Kč
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: 5 211,11600 Kč
Datasheet
RF Attenuators 6dB 0 Hz ~ 27 GHz 50 Ohms 2W SMA In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6606_SMA-50-3/199_NE

DigiKey Part Number
3628-6606_SMA-50-3/199_NE-ND
Manufacturer
Manufacturer Product Number
6606_SMA-50-3/199_NE
Description
RF ATTENUATOR 6DB 50 SMA IN-L M
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Attenuators 6dB 0 Hz ~ 27 GHz 50 Ohms 2W SMA In-Line Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
0 Hz ~ 27 GHz
Manufacturer
Huber+Suhner, Inc.
Power (Watts)
2W
Packaging
Bulk
Impedance
50 Ohms
Part Status
Active
Package / Case
SMA In-Line Module
Attenuation Value
6dB
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2682-6460-06Amphenol XMA95984-2682-6460-06-ND5 703,06000 KčParametric Equivalent
2682-6460-06-CRYOAmphenol XMA55984-2682-6460-06-CRYO-ND8 419,99000 KčParametric Equivalent
2782-6051-06-CRYOAmphenol XMA05984-2782-6051-06-CRYO-ND8 327,72300 KčParametric Equivalent
FMAT7487-6Fairview Microwave05328-FMAT7487-6-ND2 696,14000 KčParametric Equivalent
M3933/30-13NAmphenol SV Microwave0M3933/30-13N-ND3 933,89120 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 531,37000 Kč4 531,37 Kč
Manufacturers Standard Package
Unit Price without VAT:4 531,37000 Kč
Unit Price with VAT:5 482,95770 Kč