Parametric Equivalent

R413306150 | |
|---|---|
DigiKey Part Number | 2201-R413306150-ND |
Manufacturer | |
Manufacturer Product Number | R413306150 |
Description | PRECISION ATTENUATOR: SMA2.9 6DB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 6dB 0 Hz ~ 40 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 40 GHz |
Manufacturer Radiall USA, Inc. | Power (Watts) 2W |
Packaging Bulk | Impedance 50 Ohms |
Part Status Active | Package / Case SMA In-Line Module |
Attenuation Value 6dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R413306000 | Radiall USA, Inc. | 0 | 2201-R413306000-ND | 9 793,47000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 067,48000 Kč | 13 067,48 Kč |
| Unit Price without VAT: | 13 067,48000 Kč |
|---|---|
| Unit Price with VAT: | 15 811,65080 Kč |


