6605_SMA-50-2/199_NE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: 2 878,41000 Kč
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: 3 962,11000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 35
Unit Price: 1 200,04000 Kč
Datasheet

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 1
Unit Price: 1 322,24000 Kč
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 11
Unit Price: 1 506,82000 Kč
Datasheet

Parametric Equivalent


Mini-Circuits
In Stock: 277
Unit Price: 1 090,64000 Kč
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: 1 520,47000 Kč
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: 1 294,53000 Kč
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: 957,93000 Kč
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: 1 037,09000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 475,53000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 853,49000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 831,45000 Kč
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 0
Unit Price: 3 507,69080 Kč
Datasheet
RF Attenuators 5dB 0 Hz ~ 6 GHz 50 Ohms 2W SMA In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6605_SMA-50-2/199_NE

DigiKey Part Number
3628-6605_SMA-50-2/199_NE-ND
Manufacturer
Manufacturer Product Number
6605_SMA-50-2/199_NE
Description
RF ATTENUATOR 5DB 50 SMA IN-L M
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Attenuators 5dB 0 Hz ~ 6 GHz 50 Ohms 2W SMA In-Line Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
0 Hz ~ 6 GHz
Manufacturer
Huber+Suhner, Inc.
Power (Watts)
2W
Packaging
Bulk
Impedance
50 Ohms
Part Status
Active
Package / Case
SMA In-Line Module
Attenuation Value
5dB
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (39)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
6605_SMA-50-1/199_NEHuber+Suhner, Inc.03628-6605_SMA-50-1/199_NE-ND2 878,41000 KčParametric Equivalent
6805.19.AHuber+Suhner, Inc.03628-6805.19.A-ND3 962,11000 KčParametric Equivalent
0732870051Molex35900-0732870051-ND1 200,04000 KčParametric Equivalent
AT-105VHirose Electric Co Ltd1H12139-ND1 322,24000 KčParametric Equivalent
ATS-1M1F-05DB2WAmphenol RF11ARF2705-ND1 506,82000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 212,35000 Kč2 212,35 Kč
Manufacturers Standard Package
Unit Price without VAT:2 212,35000 Kč
Unit Price with VAT:2 676,94350 Kč