
53_N-50-0-4/133_NE | |
|---|---|
DigiKey Part Number | 3628-53_N-50-0-4/133_NE-ND |
Manufacturer | |
Manufacturer Product Number | 53_N-50-0-4/133_NE |
Description | COAX ADAPT N TO N |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector N Jack, Female Socket To N Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | 53_N-50-0-4/133_NE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | N Jack, Female Socket | |
Convert To (Adapter End) | N Plug, Male Pin | |
Impedance | 50 Ohms | |
Style | Right Angle | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 11 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | White Bronze | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Operating Temperature | -65°C ~ 165°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 618,49000 Kč | 1 618,49 Kč |
| 10 | 1 375,67600 Kč | 13 756,76 Kč |
| 25 | 1 289,61040 Kč | 32 240,26 Kč |
| 50 | 1 228,12020 Kč | 61 406,01 Kč |
| 100 | 1 169,57740 Kč | 116 957,74 Kč |
| Unit Price without VAT: | 1 618,49000 Kč |
|---|---|
| Unit Price with VAT: | 1 958,37290 Kč |


