Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

34_SMA-50-0-1/111_QE | |
|---|---|
DigiKey Part Number | 3628-34_SMA-50-0-1/111_QE-ND |
Manufacturer | |
Manufacturer Product Number | 34_SMA-50-0-1/111_QE |
Description | COAX ADAPT SMA TO SMA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To SMA Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | 34_SMA-50-0-1/111_QE Models |
Category | Mounting Type Panel Mount |
Mfr | Mounting Feature Bulkhead |
Packaging Bulk | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 18 GHz |
Adapter Type Jack to Jack | Center Contact Plating Gold |
Conversion Type Same Series | Body Material Beryllium Copper |
Adapter Series | Body Finish Gold |
Center Gender Female to Female | Center Contact Material Beryllium Copper |
Convert From (Adapter End) SMA Jack, Female Socket | Dielectric Material Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) SMA Jack, Female Socket | Mating Cycles 500 |
Impedance 50 Ohms | Operating Temperature -65°C ~ 125°C |
Style Straight | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 34_SMA-50-0-1/111_NE | Huber+Suhner, Inc. | 46 | 3628-34_SMA-50-0-1/111_NE-ND | 1 188,28000 Kč | Parametric Equivalent |
| 34_SMA-50-0-1/111_NH | Huber+Suhner, Inc. | 0 | 3628-34_SMA-50-0-1/111_NH-ND | 612,69640 Kč | Parametric Equivalent |
| 34_SMA-50-0-1/111_UE | Huber+Suhner, Inc. | 0 | 3628-34_SMA-50-0-1/111_UE-ND | 1 153,63000 Kč | Parametric Equivalent |
| 34_SMA-50-0-100/111_NE | Huber+Suhner, Inc. | 0 | 3628-34_SMA-50-0-100/111_NE-ND | 2 292,98000 Kč | Parametric Equivalent |
| 34_SMA-50-0-101/111_UE | Huber+Suhner, Inc. | 5 | 3628-34_SMA-50-0-101/111_UE-ND | 3 583,73000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 153,63000 Kč | 1 153,63 Kč |
| Unit Price without VAT: | 1 153,63000 Kč |
|---|---|
| Unit Price with VAT: | 1 395,89230 Kč |














