
33_SK-MMPX-50-1/199_NE | |
|---|---|
DigiKey Part Number | 3628-33_SK-MMPX-50-1/199_NE-ND |
Manufacturer | |
Manufacturer Product Number | 33_SK-MMPX-50-1/199_NE |
Description | COAX ADAPT MMPX TO SK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SK Plug, Male Pin To MMPX Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Fastening Type Snap-On, Threaded |
Part Status Active | Frequency - Max 40 GHz |
Adapter Type Plug to Jack | Center Contact Plating Gold |
Conversion Type Between Series | Body Material Stainless Steel |
Adapter Series | Center Contact Material Beryllium Copper |
Center Gender Female to Male | Dielectric Material Polyphenylene Ether (PPE) |
Convert From (Adapter End) SK Plug, Male Pin | Mating Cycles 100 |
Convert To (Adapter End) MMPX Jack, Female Socket | Operating Temperature -40°C ~ 125°C |
Impedance 50 Ohms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 196,78000 Kč | 8 196,78 Kč |
| 10 | 6 968,66900 Kč | 69 686,69 Kč |
| 25 | 6 563,71440 Kč | 164 092,86 Kč |
| Unit Price without VAT: | 8 196,78000 Kč |
|---|---|
| Unit Price with VAT: | 9 918,10380 Kč |


