
024E573HTCR092HTCR2.5PM1PS-STD | |
|---|---|
DigiKey Part Number | 3628-024E573HTCR092HTCR2.5PM1PS-STD-ND |
Manufacturer | |
Manufacturer Product Number | 024E573HTCR092HTCR2.5PM1PS-STD |
Description | CBL ASSY - |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | - | |
Length | - | |
Cable Type | - | |
Color | - | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 917,81000 Kč | 3 917,81 Kč |
| 10 | 3 330,59800 Kč | 33 305,98 Kč |
| 25 | 3 122,32720 Kč | 78 058,18 Kč |
| 50 | 2 973,52680 Kč | 148 676,34 Kč |
| Unit Price without VAT: | 3 917,81000 Kč |
|---|---|
| Unit Price with VAT: | 4 740,55010 Kč |


