
31_N-SMB-50-1/1--_UE | |
|---|---|
DigiKey Part Number | 3628-31_N-SMB-50-1/1--_UE-ND |
Manufacturer | |
Manufacturer Product Number | 31_N-SMB-50-1/1--_UE |
Description | COAX ADAPT N TO SMB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector N Jack, Female Socket To SMB Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | 31_N-SMB-50-1/1--_UE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | N Jack, Female Socket | |
Convert To (Adapter End) | SMB Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Snap-On, Threaded | |
Frequency - Max | 4 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold, White Bronze | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Operating Temperature | -65°C ~ 165°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 790,71000 Kč | 1 790,71 Kč |
| 10 | 1 522,08200 Kč | 15 220,82 Kč |
| 25 | 1 426,84760 Kč | 35 671,19 Kč |
| 50 | 1 358,82680 Kč | 67 941,34 Kč |
| 100 | 1 294,05210 Kč | 129 405,21 Kč |
| Unit Price without VAT: | 1 790,71000 Kč |
|---|---|
| Unit Price with VAT: | 2 166,75910 Kč |




