
242183 | |
|---|---|
DigiKey Part Number | ACX1376-ND |
Manufacturer | |
Manufacturer Product Number | 242183 |
Description | COAX ADAPT N TO SMB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector N Jack, Female Socket To SMB Jack, Male Pin 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | N Jack, Female Socket | |
Convert To (Adapter End) | SMB Jack, Male Pin | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead | |
Fastening Type | Snap-On, Threaded | |
Frequency - Max | 4 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | 4 pcs - 1 Connector, 1 Gasket, 1 Lockwasher, 1 Nut | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | -65°C ~ 165°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 659,13000 Kč | 659,13 Kč |
| 10 | 560,26900 Kč | 5 602,69 Kč |
| 25 | 525,20200 Kč | 13 130,05 Kč |
| 50 | 456,66040 Kč | 22 833,02 Kč |
| 100 | 444,89510 Kč | 44 489,51 Kč |
| 250 | 430,45900 Kč | 107 614,75 Kč |
| Unit Price without VAT: | 659,13000 Kč |
|---|---|
| Unit Price with VAT: | 797,54730 Kč |




