
31_N-SMA-50-1/1--_UE | |
|---|---|
DigiKey Part Number | 3628-31_N-SMA-50-1/1--_UE-ND |
Manufacturer | |
Manufacturer Product Number | 31_N-SMA-50-1/1--_UE |
Description | COAX ADAPT SMA TO N |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To N Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | SMA Jack, Female Socket | |
Convert To (Adapter End) | N Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 18 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Beryllium Copper, Brass | |
Body Finish | White Bronze | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Operating Temperature | -65°C ~ 165°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 747,03000 Kč | 1 747,03 Kč |
| 10 | 1 485,02100 Kč | 14 850,21 Kč |
| 25 | 1 392,11720 Kč | 34 802,93 Kč |
| 50 | 1 325,73400 Kč | 66 286,70 Kč |
| 100 | 1 262,54670 Kč | 126 254,67 Kč |
| Unit Price without VAT: | 1 747,03000 Kč |
|---|---|
| Unit Price with VAT: | 2 113,90630 Kč |





