
33_N-SMA-50-1/113_UE | |
|---|---|
DigiKey Part Number | 3628-33_N-SMA-50-1/113_UE-ND |
Manufacturer | |
Manufacturer Product Number | 33_N-SMA-50-1/113_UE |
Description | COAX ADAPT SMA TO N |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To N Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | SMA Jack, Female Socket | |
Convert To (Adapter End) | N Plug, Male Pin | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 18 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Beryllium Copper, Brass | |
Body Finish | White Bronze | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Operating Temperature | -65°C ~ 165°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 215,08000 Kč | 2 215,08 Kč |
| 10 | 1 882,93300 Kč | 18 829,33 Kč |
| 25 | 1 765,15920 Kč | 44 128,98 Kč |
| 50 | 1 681,00740 Kč | 84 050,37 Kč |
| 100 | 1 600,88330 Kč | 160 088,33 Kč |
| Unit Price without VAT: | 2 215,08000 Kč |
|---|---|
| Unit Price with VAT: | 2 680,24680 Kč |




