
25_N-50-7-14/133_NE | |
|---|---|
DigiKey Part Number | 3628-25_N-50-7-14/133_NE-ND |
Manufacturer | |
Manufacturer Product Number | 25_N-50-7-14/133_NE |
Description | 25_N-50-7-14/133_NE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Jack, Female Socket 50 Ohms Panel Mount Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 25_N-50-7-14/133_NE Models |
Category | Frequency - Max 11 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish White Bronze |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Panel Mount | Voltage Rating 1000 V |
Mounting Feature Flange | Mating Cycles 500 |
Cable Group RG-214 | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 445,07400 Kč | 4 450,74 Kč |
| Unit Price without VAT: | 445,07400 Kč |
|---|---|
| Unit Price with VAT: | 538,53954 Kč |




