
GX_07272_D | |
|---|---|
DigiKey Part Number | 3628-GX_07272_D-ND |
Manufacturer | |
Manufacturer Product Number | GX_07272_D |
Description | CABLE COAXIAL RG-214 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable RG-214 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Manufacturer Huber+Suhner, Inc. | Conductor Material Copper, Silver Coated |
Packaging Bulk | Dielectric Material Polyethylene (PE), Cross Linked (PEX) |
Part Status Active | Dielectric Diameter 0.287" (7.28mm) |
Cable Type Coaxial | Shield Material Copper, Silver Coated |
Cable Group RG-214 | Shield Coverage 93%, 95% |
Jacket (Insulation) Material RADOX® | VoP, Velocity of Propagation 66.0 |
Jacket (Insulation) Diameter 0.425" (10.80mm) | Operating Temperature -40°C ~ 105°C |
Shield Type Braid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 531,45077 Kč | 531 450,77 Kč |
| Unit Price without VAT: | 531,45077 Kč |
|---|---|
| Unit Price with VAT: | 643,05543 Kč |















