Parametric Equivalent

25_BNC-50-2-13/133_NE | |
|---|---|
DigiKey Part Number | 3628-25_BNC-50-2-13/133_NE-ND |
Manufacturer | |
Manufacturer Product Number | 25_BNC-50-2-13/133_NE |
Description | 25_BNC-50-2-13/133_NE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Panel Mount Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 25_BNC-50-2-13/133_NE Models |
Category | Frequency - Max 4 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper, Brass |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish White Bronze |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Panel Mount | Voltage Rating 500 V |
Mounting Feature Flange | Mating Cycles 500 |
Cable Group RG-174, 188, 316 | Base Product Number |
Fastening Type Bayonet Lock |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25_BNC-50-2-14/133_NE | Huber+Suhner, Inc. | 10 | 3628-25_BNC-50-2-14/133_NE-ND | 697,97000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 575,55500 Kč | 5 755,55 Kč |
| Unit Price without VAT: | 575,55500 Kč |
|---|---|
| Unit Price with VAT: | 696,42155 Kč |










