
24_SMA-50-3-15/111_NH | |
|---|---|
DigiKey Part Number | 3628-24_SMA-50-3-15/111_NH-ND |
Manufacturer | |
Manufacturer Product Number | 24_SMA-50-3-15/111_NH |
Description | 24_SMA-50-3-15/111_NH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 24_SMA-50-3-15/111_NH Models |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 18 GHz |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Housing Color Gold |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Jack, Female Socket | Body Material Beryllium Copper |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 165°C |
Mounting Feature Bulkhead - Front Side Nut | Mating Cycles 500 |
Cable Group RG-141 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 423,32000 Kč | 423,32 Kč |
| 10 | 359,73800 Kč | 3 597,38 Kč |
| 25 | 337,20280 Kč | 8 430,07 Kč |
| 50 | 321,10980 Kč | 16 055,49 Kč |
| 100 | 305,79180 Kč | 30 579,18 Kč |
| 250 | 286,66300 Kč | 71 665,75 Kč |
| 500 | 272,99794 Kč | 136 498,97 Kč |
| Unit Price without VAT: | 423,32000 Kč |
|---|---|
| Unit Price with VAT: | 512,21720 Kč |



