
24_SMA-50-3-15/111_NE | |
|---|---|
DigiKey Part Number | 3628-24_SMA-50-3-15/111_NE-ND |
Manufacturer | |
Manufacturer Product Number | 24_SMA-50-3-15/111_NE |
Description | 24_SMA-50-3-15/111_NE |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 24_SMA-50-3-15/111_NE Models |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 18 GHz |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Housing Color Gold |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Jack, Female Socket | Body Material Beryllium Copper |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 165°C |
Mounting Feature Bulkhead - Front Side Nut | Mating Cycles 500 |
Cable Group RG-141 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 602,85000 Kč | 602,85 Kč |
| 10 | 512,39300 Kč | 5 123,93 Kč |
| 25 | 480,30840 Kč | 12 007,71 Kč |
| 50 | 457,39100 Kč | 22 869,55 Kč |
| 100 | 435,57410 Kč | 43 557,41 Kč |
| 250 | 408,33720 Kč | 102 084,30 Kč |
| 500 | 388,87372 Kč | 194 436,86 Kč |
| Unit Price without VAT: | 602,85000 Kč |
|---|---|
| Unit Price with VAT: | 729,44850 Kč |








