
24_N-50-2-4/133_NE | |
|---|---|
DigiKey Part Number | 3628-24_N-50-2-4/133_NE-ND |
Manufacturer | |
Manufacturer Product Number | 24_N-50-2-4/133_NE |
Description | 24_N-50-2-4/133_NE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Jack, Female Socket 50 Ohms Panel Mount Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 24_N-50-2-4/133_NE Models |
Category | Frequency - Max 11 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper, Brass |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish White Bronze |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Panel Mount | Voltage Rating 1000 V |
Mounting Feature Bulkhead - Front Side Nut | Mating Cycles 500 |
Cable Group RG-174, 188, 316 | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 587,10000 Kč | 587,10 Kč |
| 10 | 499,03800 Kč | 4 990,38 Kč |
| 25 | 467,79360 Kč | 11 694,84 Kč |
| 50 | 445,46840 Kč | 22 273,42 Kč |
| 100 | 424,22260 Kč | 42 422,26 Kč |
| 250 | 397,69204 Kč | 99 423,01 Kč |
| 500 | 378,73546 Kč | 189 367,73 Kč |
| Unit Price without VAT: | 587,10000 Kč |
|---|---|
| Unit Price with VAT: | 710,39100 Kč |








