Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

21_SMA-50-2-15/111_NH | |
|---|---|
DigiKey Part Number | 3628-21_SMA-50-2-15/111_NH-ND |
Manufacturer | |
Manufacturer Product Number | 21_SMA-50-2-15/111_NH |
Description | 21_SMA-50-2-15/111_NH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 21_SMA-50-2-15/111_NH Models |
Category | Frequency - Max 18 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Beryllium Copper |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Mating Cycles 500 |
Cable Group RG-405 (.086 Semi Rigid) | Base Product Number |
Fastening Type Threaded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 21_SMA-50-2-15/111_NE | Huber+Suhner, Inc. | 6 | 3628-21_SMA-50-2-15/111_NE-ND | 13,61000 Kč | Parametric Equivalent |
| 141-0593-001 | Cinch Connectivity Solutions Johnson | 0 | J892-ND | 8,98788 Kč | Parametric Equivalent |
| 142-0593-001 | Cinch Connectivity Solutions Johnson | 0 | J727-ND | 10,29000 Kč | Parametric Equivalent |
| 2081885-1 | TE Connectivity AMP Connectors | 148 | 17-2081885-1-ND | 12,42000 Kč | Parametric Equivalent |
| FMCN1423 | Fairview Microwave | 0 | 5328-FMCN1423-ND | 39,72000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 168,96880 Kč | 16 896,88 Kč |
| Unit Price without VAT: | 168,96880 Kč |
|---|---|
| Unit Price with VAT: | 204,45225 Kč |






