
2081885-1 | |
|---|---|
DigiKey Part Number | 17-2081885-1-ND |
Manufacturer | |
Manufacturer Product Number | 2081885-1 |
Description | EP-SMA,JACK,27GHZ,STRAIGHT,086 C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2081885-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-405 (.086 Semi Rigid) | |
Fastening Type | Threaded | |
Frequency - Max | 27 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 335 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 306,78000 Kč | 306,78 Kč |
| 10 | 260,77400 Kč | 2 607,74 Kč |
| 25 | 244,43360 Kč | 6 110,84 Kč |
| 50 | 232,76280 Kč | 11 638,14 Kč |
| 100 | 221,65700 Kč | 22 165,70 Kč |
| 250 | 207,78864 Kč | 51 947,16 Kč |
| 500 | 197,88138 Kč | 98 940,69 Kč |
| 1 000 | 188,44802 Kč | 188 448,02 Kč |
| Unit Price without VAT: | 306,78000 Kč |
|---|---|
| Unit Price with VAT: | 371,20380 Kč |

