Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

16_SMA-50-2-110/133_NP | |
|---|---|
DigiKey Part Number | 3628-16_SMA-50-2-110/133_NP-ND |
Manufacturer | |
Manufacturer Product Number | 16_SMA-50-2-110/133_NP |
Description | 16_SMA-50-2-110/133_NP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 16_SMA-50-2-110/133_NP Models |
Category | Frequency - Max 18 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish White Bronze |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line), Right Angle | Mating Cycles 500 |
Cable Group RG-405 (.086 Semi Rigid) | Base Product Number |
Fastening Type Threaded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16_SMA-50-2-110/133_NE | Huber+Suhner, Inc. | 12 | 3628-16_SMA-50-2-110/133_NE-ND | 312,66000 Kč | Parametric Equivalent |
| 16_SMA-50-2-43/133_NE | Huber+Suhner, Inc. | 0 | 3628-16_SMA-50-2-43/133_NE-ND | 334,08000 Kč | Parametric Equivalent |
| 142-0693-106 | Cinch Connectivity Solutions Johnson | 0 | 142-0693-106-ND | 227,63428 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 103,15478 Kč | 51 577,39 Kč |
| Unit Price without VAT: | 103,15478 Kč |
|---|---|
| Unit Price with VAT: | 124,81728 Kč |




