142-0693-106 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 12
Unit Price: 312,66000 Kč
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: 103,15478 Kč
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: 334,08000 Kč
Datasheet
Image for 142-0693-106 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

142-0693-106

DigiKey Part Number
142-0693-106-ND
Manufacturer
Manufacturer Product Number
142-0693-106
Description
CONN SMA PLUG R/A 50 OHM SOLDER
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
1
Mfr
Housing Color
Silver
Packaging
Bulk
Center Contact Material
Brass
Part Status
Active
Includes
2 pcs - 1 Connector, 1 End Cap
Connector Style
Body Material
Brass
Connector Type
Plug, Male Pin
Body Finish
Nickel
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-65°C ~ 165°C
Mounting Type
Free Hanging (In-Line), Right Angle
Voltage Rating
335 V
Cable Group
RG-405 (.086 Semi Rigid)
Mating Cycles
500
Fastening Type
Threaded
Base Product Number
Frequency - Max
18 GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
16_SMA-50-2-110/133_NEHuber+Suhner, Inc.123628-16_SMA-50-2-110/133_NE-ND312,66000 KčParametric Equivalent
16_SMA-50-2-110/133_NPHuber+Suhner, Inc.03628-16_SMA-50-2-110/133_NP-ND103,15478 KčParametric Equivalent
16_SMA-50-2-43/133_NEHuber+Suhner, Inc.03628-16_SMA-50-2-43/133_NE-ND334,08000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
250227,63428 Kč56 908,57 Kč
Unit Price without VAT:227,63428 Kč
Unit Price with VAT:275,43748 Kč