Parametric Equivalent
Parametric Equivalent

16_N-50-4-115/133_UH | |
|---|---|
DigiKey Part Number | 3628-16_N-50-4-115/133_UH-ND |
Manufacturer | |
Manufacturer Product Number | 16_N-50-4-115/133_UH |
Description | 16_N-50-4-115/133_UH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Category | Frequency - Max 11 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish White Bronze |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 1000 V |
Cable Group LMR-240 | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16_N-50-4-121/133_NE | Huber+Suhner, Inc. | 0 | 3628-16_N-50-4-121/133_NE-ND | 1 324,13000 Kč | Parametric Equivalent |
| 0732760690 | Molex | 0 | 0732760690-ND | 312,88353 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 496,04840 Kč | 49 604,84 Kč |
| Unit Price without VAT: | 496,04840 Kč |
|---|---|
| Unit Price with VAT: | 600,21856 Kč |







