
16_N-50-4-121/133_NE | |
|---|---|
DigiKey Part Number | 3628-16_N-50-4-121/133_NE-ND |
Manufacturer | |
Manufacturer Product Number | 16_N-50-4-121/133_NE |
Description | 16_N-50-4-121/133_NE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Category | Frequency - Max 18 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish White Bronze |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 1000 V |
Cable Group LMR-240 | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 324,13000 Kč | 1 324,13 Kč |
| 10 | 1 125,47200 Kč | 11 254,72 Kč |
| 25 | 1 055,03200 Kč | 26 375,80 Kč |
| 50 | 1 004,72080 Kč | 50 236,04 Kč |
| 100 | 956,82430 Kč | 95 682,43 Kč |
| Unit Price without VAT: | 1 324,13000 Kč |
|---|---|
| Unit Price with VAT: | 1 602,19730 Kč |

