
16_N-50-3-26/133_NE | |
|---|---|
DigiKey Part Number | 3628-16_N-50-3-26/133_NE-ND |
Manufacturer | |
Manufacturer Product Number | 16_N-50-3-26/133_NE |
Description | 16_N-50-3-26/133_NE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 16_N-50-3-26/133_NE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Cable Group | RG-58 | |
Fastening Type | Threaded | |
Frequency - Max | 11 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | White Bronze | |
Center Contact Plating | Gold | |
Dielectric Material | Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 1000 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 471,94000 Kč | 471,94 Kč |
| 10 | 401,17100 Kč | 4 011,71 Kč |
| 25 | 376,05400 Kč | 9 401,35 Kč |
| 50 | 358,10680 Kč | 17 905,34 Kč |
| 100 | 341,02260 Kč | 34 102,26 Kč |
| 250 | 319,69308 Kč | 79 923,27 Kč |
| 500 | 304,45500 Kč | 152 227,50 Kč |
| Unit Price without VAT: | 471,94000 Kč |
|---|---|
| Unit Price with VAT: | 571,04740 Kč |





