N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11_N-50-3-28/133_NE

DigiKey Part Number
3628-11_N-50-3-28/133_NE-ND
Manufacturer
Manufacturer Product Number
11_N-50-3-28/133_NE
Description
11_N-50-3-28/133_NE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp
Datasheet
 Datasheet
EDA/CAD Models
11_N-50-3-28/133_NE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Crimp
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-58
Fastening Type
Threaded
Frequency - Max
11 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Brass
Body Finish
White Bronze
Center Contact Plating
Gold
Dielectric Material
Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
1000 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1390,27000 Kč390,27 Kč
10331,74800 Kč3 317,48 Kč
25310,96760 Kč7 774,19 Kč
50296,12720 Kč14 806,36 Kč
100281,99840 Kč28 199,84 Kč
250264,35768 Kč66 089,42 Kč
500251,75590 Kč125 877,95 Kč
Manufacturers Standard Package
Unit Price without VAT:390,27000 Kč
Unit Price with VAT:472,22670 Kč