
1355.17.0002 | |
---|---|
DigiKey Part Number | 3628-1355.17.0002-ND |
Manufacturer | |
Manufacturer Product Number | 1355.17.0002 |
Description | 1355.17.0002 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11b/g/a/h/p, WLAN Whip, Straight N Type Male Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1355.17.0002 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 2.4GHz, 4.975GHz, 5.625GHz | |
Frequency Range | 2.3GHz ~ 2.5GHz, 4.8GHz ~ 5.15GHz, 5.15GHz ~ 6.1GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 3 | |
VSWR | 1.5, 2 | |
Return Loss | - | |
Gain | 6dBi, 5dBi, 6dBi | |
Features | - | |
Termination | N Type Male | |
Ingress Protection | IP67 | |
Mounting Type | Panel Mount | |
Height (Max) | 9.843" (250.00mm) | |
Applications | 802.11b/g/a/h/p, WLAN |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2 581,25000 Kč | 2 581,25 Kč |
10 | 2 174,29800 Kč | 21 742,98 Kč |
25 | 2 072,66840 Kč | 51 816,71 Kč |
100 | 1 961,01950 Kč | 196 101,95 Kč |
Unit Price without VAT: | 2 581,25000 Kč |
---|---|
Unit Price with VAT: | 3 123,31250 Kč |