
11_SMA-50-4-102/199_NH | |
|---|---|
DigiKey Part Number | 3628-11_SMA-50-4-102/199_NH-ND |
Manufacturer | |
Manufacturer Product Number | 11_SMA-50-4-102/199_NH |
Description | 11_SMA-50-4-102/199_NH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 11_SMA-50-4-102/199_NH Models |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 18 GHz |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Brass |
Connector Type Plug, Male Pin | Body Material Stainless Steel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Mating Cycles 500 |
Cable Group LMR-240 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 11_SMA-50-4-63/139_NH | Huber+Suhner, Inc. | 105 | 3628-11_SMA-50-4-63/139_NH-ND | 450,48000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 830,26000 Kč | 830,26 Kč |
| 10 | 705,70800 Kč | 7 057,08 Kč |
| 25 | 661,53640 Kč | 16 538,41 Kč |
| 50 | 629,98200 Kč | 31 499,10 Kč |
| 100 | 599,93970 Kč | 59 993,97 Kč |
| 300 | 555,25057 Kč | 166 575,17 Kč |
| Unit Price without VAT: | 830,26000 Kč |
|---|---|
| Unit Price with VAT: | 1 004,61460 Kč |

