
11_SMA-50-4-63/139_NH | |
|---|---|
DigiKey Part Number | 3628-11_SMA-50-4-63/139_NH-ND |
Manufacturer | |
Manufacturer Product Number | 11_SMA-50-4-63/139_NH |
Description | 11_SMA-50-4-63/139_NH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 11_SMA-50-4-63/139_NH Models |
Category | Frequency - Max 18 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish White Bronze |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Mating Cycles 500 |
Cable Group LMR-240 | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 450,48000 Kč | 450,48 Kč |
| 10 | 382,92800 Kč | 3 829,28 Kč |
| 25 | 358,94800 Kč | 8 973,70 Kč |
| 50 | 341,81740 Kč | 17 090,87 Kč |
| 100 | 325,51060 Kč | 32 551,06 Kč |
| 250 | 305,14932 Kč | 76 287,33 Kč |
| 500 | 290,60304 Kč | 145 301,52 Kč |
| Unit Price without VAT: | 450,48000 Kč |
|---|---|
| Unit Price with VAT: | 545,08080 Kč |

