
11_QN-50-7-1/133_NE | |
|---|---|
DigiKey Part Number | 3628-11_QN-50-7-1/133_NE-ND |
Manufacturer | |
Manufacturer Product Number | 11_QN-50-7-1/133_NE |
Description | 11_QN-50-7-1/133_NE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | QN Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 11_QN-50-7-1/133_NE Models |
Category | Frequency - Max 11 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish White Bronze |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -40°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 1000 V |
Cable Group RG-214 | Mating Cycles 100 |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 600,12300 Kč | 6 001,23 Kč |
| Unit Price without VAT: | 600,12300 Kč |
|---|---|
| Unit Price with VAT: | 726,14883 Kč |




