
11_MMPX-50-2-3/111_NE | |
|---|---|
DigiKey Part Number | 3628-11_MMPX-50-2-3/111_NE-ND |
Manufacturer | |
Manufacturer Product Number | 11_MMPX-50-2-3/111_NE |
Description | 11_MMPX-50-2-3/111_NE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MMPX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-405 (.086 Semi Rigid) | |
Fastening Type | Snap-On | |
Frequency - Max | 67 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper, Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 155°C | |
Voltage Rating | 170 V | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 823,33000 Kč | 823,33 Kč |
| 10 | 699,80000 Kč | 6 998,00 Kč |
| 25 | 655,99440 Kč | 16 399,86 Kč |
| 50 | 624,70300 Kč | 31 235,15 Kč |
| 100 | 594,91530 Kč | 59 491,53 Kč |
| 250 | 557,71780 Kč | 139 429,45 Kč |
| Unit Price without VAT: | 823,33000 Kč |
|---|---|
| Unit Price with VAT: | 996,22930 Kč |




