MMPX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11_MMPX-50-2-1/111_NE

DigiKey Part Number
3628-11_MMPX-50-2-1/111_NE-ND
Manufacturer
Manufacturer Product Number
11_MMPX-50-2-1/111_NE
Description
11_MMPX-50-2-1/111_NE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
MMPX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Datasheet
 Datasheet
EDA/CAD Models
11_MMPX-50-2-1/111_NE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
67 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
-
Operating Temperature
-65°C ~ 155°C
Voltage Rating
170 V
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1868,90000 Kč868,90 Kč
10738,56300 Kč7 385,63 Kč
25692,33760 Kč17 308,44 Kč
50659,31200 Kč32 965,60 Kč
100627,86960 Kč62 786,96 Kč
250588,61676 Kč147 154,19 Kč
Manufacturers Standard Package
Unit Price without VAT:868,90000 Kč
Unit Price with VAT:1 051,36900 Kč