XBR-000180-HPC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFP-10G-SR-S-HPC

DigiKey Part Number
2842-SFP-10G-SR-S-HPC-ND
Manufacturer
Manufacturer Product Number
SFP-10G-SR-S-HPC
Description
CISCO COMP 10GB SR SFP+ 850NM
Customer Reference
Detailed Description
Transceiver Module Ethernet, Fibre Channel 10.5Gbps 850nm 3.13V ~ 3.47V LC Duplex Pluggable, SFP+
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HPC Optics
Series
-
Packaging
Tray
Part Status
Active
Data Rate
10.5Gbps
Wavelength
850nm
Applications
Ethernet, Fibre Channel
Voltage - Supply
3.13V ~ 3.47V
Connector Type
LC Duplex
Mounting Type
Pluggable, SFP+
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
MARKETPLACE PRODUCT
Will ship in approximately 1 days from HPC Optics
FREE SHIPPING for this product
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 999,54000 Kč1 999,54 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 999,54000 Kč
Unit Price with VAT:2 419,44340 Kč