
SFP10GSRSST | |
|---|---|
DigiKey Part Number | 5214-SFP10GSRSST-ND |
Manufacturer | |
Manufacturer Product Number | SFP10GSRSST |
Description | CISCO SFP-10G-SR-S SFP+ - MM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 10Gbps 850nm LC Pluggable, SFP+ |
Datasheet | Datasheet |
Category | Wavelength 850nm |
Manufacturer StarTech.com | Applications Ethernet |
Packaging Box | Connector Type LC |
Part Status Active | Mounting Type Pluggable, SFP+ |
Data Rate 10Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 602,54000 Kč | 1 602,54 Kč |
| 10 | 1 345,47200 Kč | 13 454,72 Kč |
| 100 | 1 197,64590 Kč | 119 764,59 Kč |
| Unit Price without VAT: | 1 602,54000 Kč |
|---|---|
| Unit Price with VAT: | 1 939,07340 Kč |


