Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch SPDT Chassis Mount
V7-7D17D8-207
V7-7D17D8-207

V7-7D17D8-207

DigiKey Part Number
480-2390-ND
Manufacturer
Manufacturer Product Number
V7-7D17D8-207
Description
SWITCH SNAP ACTION SPDT 1A 125V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Quick Connect - 0.187" (4.7mm)
Manufacturer
Honeywell Sensing and Productivity Solutions
Operating Force
141gf
Series
Operating Position
0.806" (20.5mm)
Packaging
Bulk
Pretravel
0.120" (3.0mm)
Part Status
Active
Differential Travel
0.041" (1.05mm)
Circuit
SPDT
Overtravel
0.050" (1.27mm)
Switch Function
On-Mom
Mechanical Life
10,000,000 Cycles
Current Rating (Amps)
1A (AC)
Electrical Life
100,000 Cycles
Voltage Rating - AC
125 V
Operating Temperature
-40°C ~ 85°C
Actuator Type
Lever, Roller
Base Product Number
Mounting Type
Chassis Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 373
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1202,30000 Kč202,30 Kč
10167,38600 Kč1 673,86 Kč
25155,26520 Kč3 881,63 Kč
50146,68100 Kč7 334,05 Kč
200137,59415 Kč27 518,83 Kč
Manufacturers Standard Package
Unit Price without VAT:202,30000 Kč
Unit Price with VAT:244,78300 Kč