



V7-7B17D8-201 | |
|---|---|
DigiKey Part Number | 480-2387-ND |
Manufacturer | |
Manufacturer Product Number | V7-7B17D8-201 |
Description | SWITCH SNAP ACTION SPDT 11A 125V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 11A (AC), 500mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Lever, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | - | |
Operating Force | 283gf | |
Release Force | 28gf | |
Operating Position | 0.806" (20.5mm) | |
Pretravel | 0.055" (1.4mm) | |
Differential Travel | 0.013" (0.33mm) | |
Overtravel | 0.035" (0.9mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,15000 Kč | 91,15 Kč |
| 10 | 75,40100 Kč | 754,01 Kč |
| 25 | 69,93640 Kč | 1 748,41 Kč |
| 50 | 66,07180 Kč | 3 303,59 Kč |
| 100 | 62,41960 Kč | 6 241,96 Kč |
| 250 | 57,89844 Kč | 14 474,61 Kč |
| 500 | 57,59280 Kč | 28 796,40 Kč |
| Unit Price without VAT: | 91,15000 Kč |
|---|---|
| Unit Price with VAT: | 110,29150 Kč |



