



V7-5F17D8-289 | |
|---|---|
DigiKey Part Number | 480-5283-ND |
Manufacturer | |
Manufacturer Product Number | V7-5F17D8-289 |
Description | SWITCH SNAP ACTION SPDT 3A 125V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Quick Connect - 0.187" (4.7mm) |
Manufacturer Honeywell Sensing and Productivity Solutions | Operating Force 8.000gf |
Series | Operating Position 0.730" (18.5mm) |
Packaging Bulk | Pretravel 0.125" (3.2mm) |
Part Status Active | Differential Travel 0.028" (0.7mm) |
Circuit SPDT | Overtravel 0.068" (1.73mm) |
Switch Function On-Mom | Mechanical Life 10,000,000 Cycles |
Current Rating (Amps) 3A (AC) | Electrical Life 100,000 Cycles |
Voltage Rating - AC 125 V | Operating Temperature -40°C ~ 85°C |
Actuator Type Lever, Simulated Roller | Base Product Number |
Mounting Type Chassis Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LS0851504F085C1A | E-Switch | 730 | EG4528-ND | 47,04000 Kč | Similar |
| LS0851504F140C1A | E-Switch | 400 | EG4529-ND | 47,04000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,01000 Kč | 118,01 Kč |
| 10 | 97,74600 Kč | 977,46 Kč |
| 25 | 90,66920 Kč | 2 266,73 Kč |
| 50 | 85,65920 Kč | 4 282,96 Kč |
| 200 | 79,26745 Kč | 15 853,49 Kč |
| Unit Price without VAT: | 118,01000 Kč |
|---|---|
| Unit Price with VAT: | 142,79210 Kč |

