Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch SPDT Chassis Mount
Additional Requirements for Selecting a Switch
How Does the Switch Attach to your Product

LS0851504F140C1A

DigiKey Part Number
EG4529-ND
Manufacturer
Manufacturer Product Number
LS0851504F140C1A
Description
SWITCH SNAP ACTION SPDT 15A 125V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
LS0851504F140C1A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-Switch
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
15A (AC)
Voltage Rating - AC
125 V
Actuator Type
Lever, Simulated Roller
Mounting Type
Chassis Mount
Termination Style
Quick Connect - 0.187" (4.7mm)
Ingress Protection
-
Features
-
Operating Force
140gf
Release Force
40gf
Operating Position
0.748" (19.0mm)
Pretravel
0.205" (5.2mm)
Differential Travel
-
Overtravel
-
Mechanical Life
1,000,000 Cycles
Electrical Life
50,000 Cycles
Operating Temperature
-25°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 400
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
147,04000 Kč47,04 Kč
1038,95100 Kč389,51 Kč
2536,11640 Kč902,91 Kč
5034,12600 Kč1 706,30 Kč
10032,23820 Kč3 223,82 Kč
30029,46020 Kč8 838,06 Kč
50028,25070 Kč14 125,35 Kč
1 00026,68741 Kč26 687,41 Kč
5 00024,04271 Kč120 213,55 Kč
Manufacturers Standard Package
Unit Price without VAT:47,04000 Kč
Unit Price with VAT:56,91840 Kč