



V7-3E17D8-148 | |
|---|---|
DigiKey Part Number | 480-2394-ND |
Manufacturer | |
Manufacturer Product Number | V7-3E17D8-148 |
Description | SWITCH SNAP ACTION SPDT 10A 125V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 10A (AC), 500mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | - | |
Operating Force | 8.000gf | |
Release Force | 0.510gf | |
Operating Position | 0.579" (14.7mm) | |
Pretravel | 0.460" (11.7mm) | |
Differential Travel | 0.103" (2.6mm) | |
Overtravel | 0.205" (5.2mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,20000 Kč | 103,20 Kč |
| 10 | 85,42900 Kč | 854,29 Kč |
| 25 | 79,25440 Kč | 1 981,36 Kč |
| 50 | 74,87240 Kč | 3 743,62 Kč |
| 200 | 66,82265 Kč | 13 364,53 Kč |
| 400 | 65,91340 Kč | 26 365,36 Kč |
| Unit Price without VAT: | 103,20000 Kč |
|---|---|
| Unit Price with VAT: | 124,87200 Kč |



