
V7-1V10E9-000-1 | |
|---|---|
DigiKey Part Number | 480-6234-ND |
Manufacturer | |
Manufacturer Product Number | V7-1V10E9-000-1 |
Description | SWITCH SNAP ACTION SPDT 21A 125V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 21A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | - | |
Features | - | |
Operating Force | 160gf | |
Release Force | 20gf | |
Operating Position | 0.578" (14.68mm) | |
Pretravel | 0.047" (1.2mm) | |
Differential Travel | 0.010" (0.25mm) | |
Overtravel | 0.050" (1.27mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,41000 Kč | 98,41 Kč |
| 10 | 81,51800 Kč | 815,18 Kč |
| 25 | 75,60920 Kč | 1 890,23 Kč |
| 50 | 71,42700 Kč | 3 571,35 Kč |
| 100 | 67,48010 Kč | 6 748,01 Kč |
| 250 | 62,66768 Kč | 15 666,92 Kč |
| Unit Price without VAT: | 98,41000 Kč |
|---|---|
| Unit Price with VAT: | 119,07610 Kč |


