Similar

V7-1C17E9-207 | |
|---|---|
DigiKey Part Number  | 480-3186-ND  | 
Manufacturer  | |
Manufacturer Product Number  | V7-1C17E9-207  | 
Description  | SWITCH SNAP ACTION SPDT 15A 125V  | 
Manufacturer Standard Lead Time  | 36 Weeks  | 
Customer Reference  | |
Detailed Description  | Switch SPDT Chassis Mount  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Honeywell Sensing and Productivity Solutions  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Circuit  | SPDT  | |
Switch Function  | On-Mom  | |
Current Rating (Amps)  | 15A (AC), 500mA (DC)  | |
Voltage Rating - AC  | 125 V  | |
Voltage Rating - DC  | 125 V  | |
Actuator Type  | Lever, Roller  | |
Mounting Type  | Chassis Mount  | |
Termination Style  | Quick Connect - 0.250" (6.3mm)  | |
Ingress Protection  | -  | |
Features  | -  | |
Operating Force  | 86gf  | |
Release Force  | 9.000gf  | |
Operating Position  | 0.803" (20.4mm)  | |
Pretravel  | 0.112" (2.85mm)  | |
Differential Travel  | 0.025" (0.6mm)  | |
Overtravel  | 0.065" (1.7mm)  | |
Mechanical Life  | 10,000,000 Cycles  | |
Electrical Life  | 100,000 Cycles  | |
Operating Temperature  | -40°C ~ 85°C  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10 | 91,15100 Kč | 911,51 Kč | 
| Unit Price without VAT: | 91,15100 Kč | 
|---|---|
| Unit Price with VAT: | 110,29271 Kč | 


