cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D449-R1RD-G2

DigiKey Part Number
D449-R1RD-ND
Manufacturer
Manufacturer Product Number
D449-R1RD-G2
Description
SWITCH SNAP ACTION SPDT 10A 250V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ZF Electronics
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
10A (AC)
Voltage Rating - AC
250 V
Actuator Type
Lever, Roller
Mounting Type
Chassis Mount
Termination Style
Quick Connect - 0.187" (4.7mm)
Ingress Protection
-
Features
Explosion Proof
Operating Force
41gf
Release Force
8.158gf
Operating Position
0.806" (20.5mm)
Pretravel
0.125" (3.2mm)
Differential Travel
0.031" (0.8mm)
Overtravel
0.087" (2.2mm)
Mechanical Life
-
Electrical Life
50,000 Cycles
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 883 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
96077,14778 Kč74 061,87 Kč
Unit Price without VAT:77,14778 Kč
Unit Price with VAT:93,34881 Kč

Other Suppliers on DigiKey

883In Stock
Ships from WEC