
V7-1A17D8-048 | |
|---|---|
DigiKey Part Number | 480-2378-ND |
Manufacturer | |
Manufacturer Product Number | V7-1A17D8-048 |
Description | SWITCH SNAP ACTION SPDT 5A 125V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Quick Connect - 0.187" (4.7mm) |
Manufacturer Honeywell Sensing and Productivity Solutions | Operating Force 46gf |
Series | Release Force 4.000gf |
Packaging Bulk | Operating Position 0.602" (15.3mm) |
Part Status Active | Pretravel 0.250" (6.35mm) |
Circuit SPDT | Differential Travel 0.055" (1.4mm) |
Switch Function On-Mom | Overtravel 0.125" (3.2mm) |
Current Rating (Amps) 5A (AC) | Mechanical Life 10,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 100,000 Cycles |
Actuator Type Lever, Straight | Operating Temperature -40°C ~ 85°C |
Mounting Type Chassis Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LS0851503F040C1A | E-Switch | 1 438 | EG4527-ND | 40,74000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,66000 Kč | 110,66 Kč |
| 10 | 91,61400 Kč | 916,14 Kč |
| 25 | 84,98320 Kč | 2 124,58 Kč |
| 50 | 80,29220 Kč | 4 014,61 Kč |
| 200 | 71,65880 Kč | 14 331,76 Kč |
| 400 | 69,55588 Kč | 27 822,35 Kč |
| Unit Price without VAT: | 110,66000 Kč |
|---|---|
| Unit Price with VAT: | 133,89860 Kč |


