
TBPLANN100PGUCV | |
|---|---|
DigiKey Part Number | 480-5850-ND |
Manufacturer | |
Manufacturer Product Number | TBPLANN100PGUCV |
Description | SENSOR 100PSIG 0.11" .0255V 6SMT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 100PSI (689.48kPa) Vented Gauge Male - 0.11" (2.74mm) Tube 0 mV ~ 25.5 mV (5V) 6-SMD, No Lead, Top Port |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Vented Gauge | |
Operating Pressure | 100PSI (689.48kPa) | |
Output Type | Wheatstone Bridge | |
Output | 0 mV ~ 25.5 mV (5V) | |
Accuracy | ±0.15% | |
Voltage - Supply | 1.5V ~ 12V | |
Port Size | Male - 0.11" (2.74mm) Tube | |
Port Style | Barbed | |
Features | Temperature Compensated | |
Termination Style | SMD (SMT) Tab | |
Maximum Pressure | 245PSI (1689.22kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead, Top Port | |
Supplier Device Package | 6-SMT | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 651,15000 Kč | 651,15 Kč |
| 5 | 597,18400 Kč | 2 985,92 Kč |
| 10 | 577,08800 Kč | 5 770,88 Kč |
| 25 | 569,77640 Kč | 14 244,41 Kč |
| Unit Price without VAT: | 651,15000 Kč |
|---|---|
| Unit Price with VAT: | 787,89150 Kč |





