Pressure Sensor ±5PSI (±34.47kPa) Differential 0.5 V ~ 4.5 V 4-SIP Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSCSSNN005PDAA5

DigiKey Part Number
SSCSSNN005PDAA5-ND
Manufacturer
Manufacturer Product Number
SSCSSNN005PDAA5
Description
SENSOR 5PSID 4.5V 4SIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pressure Sensor ±5PSI (±34.47kPa) Differential 0.5 V ~ 4.5 V 4-SIP Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Applications
Board Mount
Pressure Type
Differential
Operating Pressure
±5PSI (±34.47kPa)
Output Type
Analog Voltage
Output
0.5 V ~ 4.5 V
Accuracy
±0.25%
Voltage - Supply
4.75V ~ 5.25V
Port Size
-
Port Style
No Port
Features
Amplified Output, Temperature Compensated
Termination Style
PC Pin
Maximum Pressure
±30PSI (±206.84kPa)
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
4-SIP Module
Supplier Device Package
4-SIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 538 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1001 445,46030 Kč144 546,03 Kč
Unit Price without VAT:1 445,46030 Kč
Unit Price with VAT:1 749,00696 Kč

Other Suppliers on DigiKey

538In Stock
Ships from WEC