



SSCMRNN1.6BA7A5 | |
|---|---|
DigiKey Part Number | 480-6218-ND |
Manufacturer | |
Manufacturer Product Number | SSCMRNN1.6BA7A5 |
Description | SENSOR 23.21PSIA 0.08" 12BIT SMT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 23.21PSI (160kPa) Absolute Male - 0.08" (1.93mm) Tube 12 b 8-SMD, J-Lead, Side Port |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Absolute | |
Operating Pressure | 23.21PSI (160kPa) | |
Output Type | I2C | |
Output | 12 b | |
Accuracy | ±0.25% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Port Size | Male - 0.08" (1.93mm) Tube | |
Port Style | Barbed | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | SMD (SMT) Tab | |
Maximum Pressure | 58.02PSI (400kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, J-Lead, Side Port | |
Supplier Device Package | 8-SMT | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 612,94000 Kč | 612,94 Kč |
| 5 | 562,88600 Kč | 2 814,43 Kč |
| 10 | 544,22300 Kč | 5 442,23 Kč |
| 25 | 521,92280 Kč | 13 048,07 Kč |
| 50 | 518,05700 Kč | 25 902,85 Kč |
| Unit Price without VAT: | 612,94000 Kč |
|---|---|
| Unit Price with VAT: | 741,65740 Kč |


