
SSCMANV015PA2A3 | |
|---|---|
DigiKey Part Number | 480-SSCMANV015PA2A3-ND |
Manufacturer | |
Manufacturer Product Number | SSCMANV015PA2A3 |
Description | SSC, 1.04BAR, ABS, SMT, SP, IC, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 15PSI (103.42kPa) Absolute Male - 0.19" (4.83mm) Tube 12b 8-SMD, J-Lead, Top Port |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial Automation, Medical Ventilation | |
Pressure Type | Absolute | |
Operating Pressure | 15PSI (103.42kPa) | |
Output Type | I2C | |
Output | 12b | |
Accuracy | ±0.25% | |
Voltage - Supply | 3V ~ 3.6V | |
Port Size | Male - 0.19" (4.83mm) Tube | |
Port Style | Barbed | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | - | |
Maximum Pressure | 30PSI (206.84kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, J-Lead, Top Port | |
Supplier Device Package | 8-SMT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 617,31000 Kč | 617,31 Kč |
| 5 | 564,46600 Kč | 2 822,33 Kč |
| 10 | 544,97200 Kč | 5 449,72 Kč |
| 25 | 521,75640 Kč | 13 043,91 Kč |
| 50 | 505,93960 Kč | 25 296,98 Kč |
| 100 | 491,47310 Kč | 49 147,31 Kč |
| Unit Price without VAT: | 617,31000 Kč |
|---|---|
| Unit Price with VAT: | 746,94510 Kč |



